FMC10DRXN

Heilind Number:SULFMC10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC10DRXN

Detailed Description

The FMC10DRXN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. With a contact type of Full Bellow and a pitch of 2.54mm, it offers precise and stable signal transmission. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The connector, with two rows and 20 positions, boasts a tail length of 4.7mm, making it easy to install on PCBs. RoHS compliant and with gold termination plating, it meets high industry standards for quality and environmental responsibility. Perfect for applications requiring durability and performance, the FMC10DRXN is a reliable choice for your connectivity needs.