FMC10DRYH-S13

Heilind Number:SULFMC10DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRYH-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC10DRYH-S13

Detailed Description

Introducing the FMC10DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact two-row design with 20 female gendered contacts, this connector ensures secure and reliable connectivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of power and signal transmission tasks. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is via card extender with a clearance hole mount type, allowing for easy installation. Operating in temperatures ranging from -65 to 200°C, this connector is built to withstand harsh environmental conditions. Its straddle orientation and full bellow contact type further enhance its performance and durability. With a tail length of 10.8mm (.425 in) and a compact connector height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, it offers space-saving benefits without compromising on functionality. Ideal for aerospace, defense, and industrial applications, the FMC10DRYH-S13 is a reliable solution for your connectivity needs.