FMC10DRYI

Heilind Number:SULFMC10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRYI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC10DRYI

Detailed Description

Introducing the FMC10DRYI, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 20 positions, this connector ensures secure and efficient board-to-board connections. Built for reliability, it boasts a contact material of Spinodal and contact plating of Gold, guaranteeing optimal conductivity. The termination method is through-hole, with a threaded mount type for sturdy installation. Operating seamlessly in a wide temperature range from -65 to 200 °C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. With a tail length of 11.18mm (.44 in) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers space-saving benefits without compromising performance. Ideal for use in hi-rel environments, the FMC10DRYI is a top choice for reliable and efficient PCB connectivity.