FMC10DRYN-S13

Heilind Number:SULFMC10DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRYN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC10DRYN-S13

Detailed Description

The FMC10DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 20 female contacts, this connector offers reliable connectivity in high-vibration environments. The contact material is Spinodal with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The termination method is via Card Extender, making it easy to install. Operating temperature range of -65 to 200 °C allows for use in extreme conditions. The connector's straddle orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it ideal for space-constrained designs. Perfect for aerospace, defense, and industrial applications, the FMC10DRYN-S13 guarantees superior performance and durability.