FMC10DRYN-S93

Heilind Number:SULFMC10DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRYN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRYN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULFMC10DRYN-S93

Detailed Description

SKU FMC10DRYN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 20 female contacts, this connector offers secure and reliable connectivity. The contact material is Spinodal, with gold plating for enhanced conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The termination method is through-hole, ensuring easy and robust installation on PCBs. Featuring a straight orientation and a tail length of 11.18mm, it provides flexibility in circuit board layouts. With an operating temperature range of -65 to 200°C, it is suitable for use in harsh environments. This connector is part of the FMC10DRYNS93 series, meeting high reliability standards for aerospace, military, and industrial applications.