FMC10DRYS

Heilind Number:SULFMC10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULFMC10DRYS

Detailed Description

FMC10DRYS is a high-performance PCB connector designed for demanding applications. Featuring a dual-row, side-hole mount, this connector is perfect for secure and efficient board-to-board connections. With a contact material of Spinodal and gold plating, it ensures reliable conductivity and durability. The full bellow contact type and straight orientation offer easy and precise mating. With 20 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 200°C, it's suitable for harsh environments. Its compact design with a connector height of 10.95mm and width of 8.38mm saves space on the PCB. Gold termination plating guarantees long-term performance. Ideal for hi-rel applications, it meets the highest standards of quality and reliability. Elevate your electronic designs with the FMC10DRYS connector.