| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC12DRAH-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULFMC12DRAH-S93 |
FMC12DRAH-S93
| Heilind Number: | SULFMC12DRAH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC12DRAH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC12DRAH-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and a rugged construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender and right-angle orientation, it offers flexibility in PCB layout design. The contact material is spinodal with gold plating, guaranteeing low contact resistance and high durability. With 24 positions and a voltage rating of 700 VAC, it's suitable for a wide range of power and signal transmission tasks. The connector is RoHS compliant and operates smoothly in temperatures ranging from -65 to 200°C, making it ideal for aerospace, military, and industrial applications. Trust the FMC12DRAH-S93 for secure and efficient board-to-board connections.

