FMC12DRAI

Heilind Number:SULFMC12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULFMC12DRAI

Detailed Description

Introducing the FMC12DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions in a compact two-row layout, this connector offers reliable connectivity in tight spaces. Featuring a threaded mount and through-hole termination for secure installation, it guarantees stable connections even in harsh environments. The female connector, with full bellow contact type and spinodal contact material plated in gold, ensures superior signal integrity and longevity. Operating at a wide temperature range from -65 to 200°C and with a voltage rating of 700VAC, it is suitable for use in diverse industrial settings. The right-angle orientation and low-profile design, with a connector height of 10.95mm and width of 8.38mm, make it ideal for space-constrained applications. RoHS compliant and meticulously engineered, the FMC12DRAI is the perfect choice for mission-critical systems where performance and durability are paramount.