| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC12DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC12DRAN-S734 |
FMC12DRAN-S734
| Heilind Number: | SULFMC12DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC12DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC12DRAN-S734, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The full bellow contact type and right-angle orientation make it ideal for space-constrained designs. With 24 positions and a termination method of thru hole, it offers secure and stable PCB mounting. Operating in a wide temperature range of -65 to 200 °C, this connector is built to withstand harsh environments. Whether used in aerospace, defense, or industrial settings, the FMC12DRAN-S734 guarantees high performance and durability. Elevate your connectivity solutions with this essential component.

