FMC12DRAN-S93

Heilind Number:SULFMC12DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC12DRAN-S93

Detailed Description

Introducing the FMC12DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 24 female contacts with full bellow contact type, it guarantees secure connectivity. The Spinodal contact material and gold plating provide excellent conductivity and durability, even in harsh environments with operating temperatures ranging from -65 to 200°C. Its right-angle orientation and termination method through hole make it easy to install on PCBs. With a compact size of 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained designs. Trust the FMC12DRAN-S93 for efficient and robust board-to-board connections in aerospace, defense, and other critical systems.