FMC12DRAN

Heilind Number:SULFMC12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC12DRAN

Detailed Description

Introducing the FMC12DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of Spinodal with gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. The two-row, 24-position design with a pitch of 2.54mm allows for efficient signal transfer. Operating seamlessly in temperatures ranging from -65 to 200°C, it is ideal for use in a wide range of industries. The right-angle orientation and through-hole termination method make installation easy and secure. With a compact connector height of 10.95mm and width of 8.38mm, it saves valuable board space without compromising performance. Trust the FMC12DRAN for your critical connectivity needs.