FMC12DRAS-S93

Heilind Number:SULFMC12DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRAS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC12DRAS-S93

Detailed Description

Introducing the FMC12DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with a pitch of 2.54mm (.1in) and 24 gold-plated contacts, this connector ensures reliable signal transmission in industrial environments. The female gender and right-angle orientation make it easy to integrate into your PCB assembly. With a voltage rating of 700VAC and an operating temperature range of -65 to 200°C, it's suitable for use in a wide range of electronic systems. The contact material, Spinodal, offers excellent conductivity and durability. Its side-hole mount type and through-hole termination method provide secure attachment to the PCB. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, this connector is ideal for space-constrained designs. Trust the FMC12DRAS-S93 for your connectivity needs in aerospace, defense, and other high-reliability applications.