FMC12DRAS

Heilind Number:SULFMC12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC12DRAS

Detailed Description

Introducing the FMC12DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Spinodal materials, this connector ensures reliable connectivity in extreme environments. With a low pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers efficient power transmission without compromising on safety. The contact type is Full Bellow, guaranteeing secure connections even in high-vibration settings. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With 24 gold-plated contacts, each with a tail length of 3.18mm (.125 in), signal integrity is maintained with minimal interference. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is suitable for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the FMC12DRAS for superior performance and durability.