FMC12DREH

Heilind Number:SULFMC12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DREH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC12DREH

Detailed Description

Featuring a robust construction, the FMC12DREH connector is designed for high-reliability applications, making it ideal for aerospace, defense, and industrial use. With a compact design and two rows of 24 female contacts, it offers efficient connectivity on PCB boards. The contact material is Spinodal, ensuring durability and optimal performance, while the gold plating enhances conductivity. The termination method of eyelets and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 200°C and with a voltage rating of 700 VAC, this connector guarantees reliable operation in harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. The FMC12DREH is the perfect choice for demanding applications where durability, performance, and reliability are paramount.