FMC12DREI

Heilind Number:SULFMC12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DREI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC12DREI

Detailed Description

Introducing the FMC12DREI, a meticulously engineered female connector designed for precise and reliable board-to-board or card edge connections. With a pitch of 2.54mm (.1 in) and featuring two rows of 24 positions each, this connector offers seamless integration in high-density electronic assemblies. Crafted with Spinodal contact material and gold plating, it ensures optimal conductivity and durability. The termination method of eyelet threading guarantees secure attachment. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is ideal for demanding industrial applications where performance is paramount. The full bellow contact type and straight orientation further enhance its functionality. Compact yet robust, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), the FMC12DREI is the perfect solution for high-reliability electronic connections.