| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC12DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC12DREN-S13 |
FMC12DREN-S13
| Heilind Number: | SULFMC12DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC12DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction designed for high-reliability applications, the FMC12DREN-S13 is a female PCB connector with two rows of 24 gold-plated contacts. With a pitch of 2.54mm, it offers precise connectivity and can handle a voltage of up to 700VAC. The contact material is Spinodal, ensuring durability and longevity even in extreme operating temperatures ranging from -65 to 200°C. The termination method is via Card Extender, with a tail length of 5.33mm. This connector, with a connector height of 10.95mm and width of 8.38mm, is ideal for board-to-board and card edge connections in demanding environments. Built for performance and reliability, the FMC12DREN-S13 is a crucial component in high-stakes electronic systems.

