FMC12DREN

Heilind Number:SULFMC12DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DREN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC12DREN

Detailed Description

Introducing the FMC12DREN, a high-quality board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact resistance of .0000300 ohms, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-sensitive systems. The female gender, two rows, and straight orientation make it versatile for various board configurations. The termination method using eyelets and gold contact plating guarantee secure and durable connections. Operating efficiently in a wide temperature range from -65 to 200°C, it's suitable for harsh environments. With 24 positions and a pitch of 2.54mm, it offers ample connectivity options. The full bellow contact type and termination plating further enhance its performance. Trust the FMC12DREN for robust and efficient PCB connections in aerospace, military, and industrial applications.