FMC12DRES-S13

Heilind Number:SULFMC12DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC12DRES-S13

Detailed Description

The FMC12DRES-S13 is a high-performance female PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with an ultra-low contact resistance of .0000300, this connector ensures reliable power transmission. With a pitch of 2.54mm (.1 in) and 24 positions arranged in 2 rows, it offers efficient connectivity. The contact material is Spinodal, plated with gold for enhanced durability. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent electrical requirements. Its side hole mount type and card extender termination method provide versatility in installation. With a wide operating temperature range of -65 to 200°C, this connector is suitable for harsh environments. The straddle orientation and full bellow contact type further enhance its performance. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is compact yet robust. Gold termination plating ensures long-term reliability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the FMC12DRES-S13 is a top choice for high-reliability applications.