FMC12DRES-S734

Heilind Number:SULFMC12DRES-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRES-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRES-S734
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC12DRES-S734

Detailed Description

Introducing the FMC12DRES-S734, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 24 female contacts, this connector ensures secure and reliable connectivity on your PCB boards. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Its side hole mount type and eyelet termination method make installation easy and efficient. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The straight orientation, full bellow contact type, and tail length of 5.72mm (.225 in) provide versatility in design integration. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust in the FMC12DRES-S734 for dependable performance in your critical systems.