FMC12DRES-S93

Heilind Number:SULFMC12DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRES-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC12DRES-S93

Detailed Description

Introducing the FMC12DRES-S93, a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm and 24 positions spread across 2 rows, this connector offers reliable and efficient connectivity. Featuring a contact material of Spinodal and gold contact plating, it ensures optimal signal transmission with a voltage rating of 700 VAC and amperage of 3A. The termination method of eyelet and side hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is suitable for various industrial environments. Its straight orientation and full bellow contact type further enhance its functionality. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet sturdy solution for your PCB connectivity needs. Trust the FMC12DRES-S93 for seamless and durable performance in your electronic systems.