| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC12DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC12DRXH |
FMC12DRXH
| Heilind Number: | SULFMC12DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC12DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC12DRXH, a high-performance board-to-board PCB connector designed for critical applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity even in demanding environments. Featuring a compact form factor with two rows and 24 positions, it offers seamless integration on PCBs. The Full Bellow contact type and straight orientation guarantee secure mating. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 700 VAC, it's ideal for aerospace, defense, and other hi-rel industries. The termination method of Thru Hole with gold plating ensures robust solder connections. Trust the FMC12DRXH for unparalleled performance and durability in your electronic designs.

