FMC12DRXI

Heilind Number:SULFMC12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRXI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC12DRXI

Detailed Description

Introducing the FMC12DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 24 positions spread across 2 rows, this connector ensures reliable signal transmission in compact spaces. Featuring a threaded mount type and through-hole termination method, it offers secure and stable installation on PCBs. The female gender design, in conjunction with spinodal contact material and gold plating, guarantees excellent conductivity and durability, even in harsh environments. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for use in a variety of industrial and commercial settings. Its straight orientation and 10.95mm (.431 in) height make it easy to integrate into your designs, while the 4.7mm (.185 in) tail length provides flexibility in assembly. Trusted for its performance and quality, the FMC12DRXI is a reliable choice for your connectivity needs.