FMC12DRXN

Heilind Number:SULFMC12DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRXN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC12DRXN

Detailed Description

Introducing the FMC12DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 24 female contacts in a straight orientation, this connector ensures reliable and secure connectivity in two-row configurations. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC and 3A amperage, it is suitable for use in harsh environments. The termination method is thru-hole, with a tail length of 4.7mm (.185 in), facilitating easy installation. With a compact connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it saves valuable space on the PCB. Ideal for aerospace, defense, and industrial applications, the FMC12DRXN is a reliable solution for your connectivity needs.