FMC12DRYH-S13

Heilind Number:SULFMC12DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRYH-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC12DRYH-S13

Detailed Description

The FMC12DRYH-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal material construction with a contact pitch of 2.54mm, this connector ensures reliable and efficient signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it guarantees safe operation even in high-power environments. The connector's 24 positions, 2 rows, and straddle orientation offer versatility in board-to-board connections. Gold-plated Spinodal contacts and termination ensure excellent conductivity and durability. With an operating temperature range of -65 to 200°C, it's suitable for use in extreme conditions. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Certified for quality and performance, the FMC12DRYH-S13 is the perfect choice for hi-rel environments requiring secure and efficient PCB connections.