FMC12DRYH

Heilind Number:SULFMC12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC12DRYH

Detailed Description

Introducing the FMC12DRYH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Spinodal construction with a mere .000030 inch pitch, this connector ensures optimal signal integrity. With a current rating of 3A and a voltage withstand of 700VAC, it's perfect for demanding environments. The female connector with two rows and thru-hole termination method offers secure and reliable connectivity. Each contact is meticulously plated with gold for enhanced conductivity. Operating flawlessly in temperatures ranging from -65 to 200°C, it's ideal for industrial and aerospace use. The straight orientation and 24 positions provide versatility in circuit design. With a tail length of 11.18mm and compact dimensions of 10.95mm x 8.38mm, it offers space-saving solutions without compromising performance. Trusted for its quality, the FMC12DRYH is the ultimate choice for advanced PCB connections.