FMC12DRYI

Heilind Number:SULFMC12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRYI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC12DRYI

Detailed Description

This Board to Board PCB Connector, with SKU FMC12DRYI, offers high-performance connectivity for electronic devices. Featuring a female gender and threaded mount type, it ensures secure and stable connection in demanding environments. The contact material, Spinodal, and gold plating guarantee reliable signal transmission, while the full bellow contact type enhances durability. With 24 positions and a pitch of 2.54mm, it facilitates efficient data transfer. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The termination method of Thru Hole and termination plating of gold ensure easy and durable installation. With its compact dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, this connector, acronymed FMC12DRYI, provides a robust and high-reliability solution.