FMC12DRYN-S13

Heilind Number:SULFMC12DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC12DRYN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC12DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC12DRYN-S13

Detailed Description

Introducing the FMC12DRYN-S13, a high-performance board-to-board PCB connector designed for critical applications that demand reliability and precision. Featuring a compact design with two rows of 24 female contact positions, this connector ensures secure and efficient connectivity. The contact material, Spinodal, combined with gold plating, guarantees optimal signal transmission even in harsh environments, with a voltage rating of 700 VAC. With an operating temperature range of -65 to 200 °C, it is suitable for a wide range of industrial settings. The termination method of Card Extender and full bellow contact type offer ease of installation and maintenance. Straddle orientation and a contact pitch of 2.54 mm ensure compatibility with standard PCB layouts. The connector's 10.8 mm tail length and 10.95 mm height provide a sturdy and stable connection. Ideal for aerospace, defense, and other hi-rel applications, the FMC12DRYN-S13 sets the standard for performance and durability in board-level interconnectivity. Elevate your system's reliability with this essential component.