| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC12DRYN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC12DRYN-S93 |
FMC12DRYN-S93
| Heilind Number: | SULFMC12DRYN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC12DRYN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC12DRYN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector offers reliable power and signal transmission. Featuring two rows of 24 female contacts with Thru Hole termination, it ensures secure connectivity. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The straight orientation and 2.54mm pitch make it easy to integrate into your PCB design. With a compact size of 10.95mm height and 8.38mm width, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the FMC12DRYNS93 sets the standard for high-reliability connectors.

