FMC13DRAH

Heilind Number:SULFMC13DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DRAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC13DRAH

Detailed Description

Introducing the FMC13DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a pitch of 2.54mm (.1 in) and accommodating 26 positions across 2 rows, this connector ensures reliable connectivity. The female gender and right-angle orientation offer versatile mounting options. With a contact material of Spinodal and gold plating, it guarantees optimal conductivity and durability. Operating at temperatures ranging from -65 to 200°C, it's suitable for harsh environments. The 10.95mm (.431 in) connector height and 8.38mm (.33 in) width make it compact yet efficient. Meeting voltage requirements of up to 700VAC and amperage of 3A, it's ideal for power and signal transmission. The thru-hole termination method with a tail length of 3.18mm (.125 in) ensures secure PCB attachment. This connector, classified under the hi-rel category, is perfect for aerospace, defense, and industrial applications demanding reliability and performance excellence. Upgrade your connectivity solutions with the FMC13DRAH.