| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC13DRAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULFMC13DRAI |
FMC13DRAI
| Heilind Number: | SULFMC13DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC13DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC13DRAI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Spinodal contact material with gold plating, this connector ensures reliable and low-resistance connections. With a voltage rating of 700 VAC and an operating temperature range from -65 to 200 °C, it is suitable for use in a wide range of environments. The connector, with a 2.54mm pitch and 26 positions, offers ample connectivity options. Its threaded, thru-hole mount type and right-angle orientation make installation easy and space-efficient. With a tail length of 3.18mm and a compact size of 10.95mm x 8.38mm, it is ideal for dense PCB layouts. Perfect for applications in aerospace, defense, and industrial sectors, the FMC13DRAI is a reliable solution for your connectivity needs.

