FMC13DRAN-S734

Heilind Number:SULFMC13DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DRAN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC13DRAN-S734

Detailed Description

Introducing the FMC13DRAN-S734, a high-performance PCB connector designed for precision applications. With a contact pitch of 2.54mm (.1 in) and a rugged construction featuring Spinodal contact material and gold plating, this connector ensures reliable connectivity in demanding environments. Boasting two rows with 26 female contacts, it offers ample connectivity options. The right-angle orientation and through-hole termination method make it easy to integrate, while a voltage rating of 700 VAC and amperage of 3A guarantee safe and efficient operation. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, defense, and industrial sectors. With its compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it suits space-constrained applications. Trust the FMC13DRANS734 for superior board-to-board connectivity, meeting the highest standards for reliability and performance.