FMC13DRAN-S93

Heilind Number:SULFMC13DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC13DRAN-S93

Detailed Description

The FMC13DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction, this connector is specifically engineered for reliability in harsh environments, with an operating temperature range spanning from -65 to 200°C. Its two rows of 26 gold-plated contacts ensure secure and efficient connectivity, suitable for power and signal transmission. The female gender design with a right-angle orientation and no mounting requirement offers flexibility in installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for performance. The contact material of Spinodal and termination method of through-hole soldering guarantee longevity and stability in operation. Ideal for aerospace, military, and industrial use, the FMC13DRAN-S93 is a reliable solution for your connectivity needs.