FMC13DRAS-S93

Heilind Number:SULFMC13DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DRAS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC13DRAS-S93

Detailed Description

Introducing the FMC13DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Spinodal materials, this connector offers unparalleled durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The dual-row design with 26 positions and a pitch of 2.54mm allows for versatile connectivity options. Its side-hole mount and through-hole termination method make installation easy and secure. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 200°C, it is suitable for harsh environments. The right-angle orientation and low-profile design with a connector height of 10.95mm and width of 8.38mm save valuable board space. Ideal for aerospace, military, and industrial applications, this connector meets the highest standards for performance and reliability. Upgrade your connectivity solutions with the FMC13DRASS93.