FMC13DRAS

Heilind Number:SULFMC13DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DRAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC13DRAS

Detailed Description

Introducing the FMC13DRAS, a high-performance PCB connector designed for demanding applications. This connector features a robust construction with PPS and Spinodal materials, ensuring reliable connectivity in extreme environments. With a low contact resistance of .0000300, it offers efficient power transmission at up to 3 A and 700 VAC. The female connector has two rows of contacts, each with a side hole mount and thru-hole termination for easy installation. The Spinodal contact material, plated with gold, guarantees long-lasting durability. With a pitch of 2.54 mm, it accommodates 26 positions with full bellow contact type, suitable for high-density PCB layouts. Its right-angle orientation and 3.18 mm tail length make it versatile for various board-to-board and card edge connections. Operating flawlessly in temperatures ranging from -65 to 200 °C, this connector meets the stringent requirements of aerospace, industrial, and automotive applications. Trust in the FMC13DRAS for secure and efficient PCB connectivity.