FMC13DREH

Heilind Number:SULFMC13DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DREH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC13DREH

Detailed Description

Introducing the FMC13DREH, a high-performance PCB connector designed for demanding applications. This female connector features two rows and 26 positions, ensuring reliable connectivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for various power and signal transmission tasks. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its termination method using eyelets and clearance hole mount type ensures easy and secure installation on PCBs. The connector's straight orientation and full bellow contact type further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 200 °C, it is ideal for use in harsh environments. With a compact size (10.95mm connector height and 8.38mm connector width), it saves space on the board. Trust the FMC13DREH for robust and durable board-to-board or card edge connections in your electronic designs.