FMC13DREN-S13

Heilind Number:SULFMC13DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC13DREN-S13

Detailed Description

The FMC13DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm, it offers precise connectivity in electronic systems. Its female gender and two rows of 26 positions cater to diverse connection needs. The contact type of Full Bellow and termination method of Card Extender guarantee secure attachment. Operating in a wide temperature range of -65 to 200°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB integration. Ideal for high-reliability applications, the FMC13DREN-S13 is a crucial component in ensuring seamless connectivity in electronic systems.