| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC13DREN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC13DREN-S734 |
FMC13DREN-S734
| Heilind Number: | SULFMC13DREN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC13DREN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC13DREN-S734, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring a female gender and two rows of 26 full bellow contacts, it guarantees secure connections. The contact material is Spinodal, with gold plating for enhanced conductivity. Operating smoothly at temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and no mounting requirement make installation easy and efficient. Tailored for optimal performance, the FMC13DREN-S734 is a vital component in advanced electronic systems.

