| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC13DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC13DREN |
FMC13DREN
| Heilind Number: | SULFMC13DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC13DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC13DREN, a high-performance PCB connector engineered for precision and reliability. Featuring a full bellow contact type with spinodal material and gold plating, this connector ensures optimal conductivity and durability even in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 26 positions, it offers seamless connectivity for your electronic applications. The straight orientation and eyelet termination method make installation a breeze, while the 700VAC voltage rating and wide operating temperature range of -65 to 200°C guarantee performance in varied conditions. Perfect for board-to-board or card edge connections, the FMC13DREN is your go-to solution for high-reliability connectivity needs.

