FMC13DRES-S13

Heilind Number:SULFMC13DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC13DRES-S13

Detailed Description

Introducing the FMC13DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a pitch of 2.54mm and two rows of 26 positions each, it offers versatile connectivity options. The termination method of Card Extender and orientation of Straddle make it easy to install, while its operating temperature range of -65 to 200°C guarantees functionality in harsh environments. The Full Bellow contact type and Side Hole mount provide secure connections, while the compact design with a height of 10.95mm and width of 8.38mm saves valuable board space. Ideal for aerospace, defense, and industrial applications, the FMC13DRESS13 ensures high reliability and performance in every use case.