FMC13DRES

Heilind Number:SULFMC13DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DRES
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC13DRES

Detailed Description

Introducing the FMC13DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 26 female contacts, this connector offers reliable and efficient connectivity. Featuring PPS & Spinodal contact material with gold plating, it ensures excellent conductivity and durability. The termination method of eyelet and side hole mount type make it easy to install. Operating flawlessly in a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it provides a compact yet robust solution for your PCB connectivity needs. Trust the FMC13DRES for secure and high-speed data transmission in critical systems.