FMC13DRXI-S734

Heilind Number:SULFMC13DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DRXI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DRXI-S734
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC13DRXI-S734

Detailed Description

Introducing the FMC13DRXI-S734, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm and 26 gold-plated contacts, this connector ensures secure and efficient data transfer. Featuring a threaded mount type and through-hole termination method, it offers easy and stable installation on your PCB. The female gender and straight orientation cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -65 to 200°C, it's suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The contact material of Spinodal and full bellow design further enhance its durability. Measuring at just 10.95mm in height and 8.38mm in width, it's compact yet robust. Whether it's for aerospace, military, or industrial applications, the FMC13DRXI-S734 is the perfect choice for seamless and reliable PCB connections.