| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC13DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC13DRYI-S13 |
FMC13DRYI-S13
| Heilind Number: | SULFMC13DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC13DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC13DRYI-S13, a high-performance female connector designed for precision connectivity in demanding environments. With a pitch of 2.54 mm (.1 in) and 26 positions spread across 2 rows, this threaded mount connector ensures secure and efficient PCB-to-PCB or card edge connections. Engineered with PPS & Spinodal contact material and gold plating, it guarantees reliable signal transmission with minimal contact resistance. Operating flawlessly in temperatures ranging from -65 to 200 °C, this connector is ideal for industrial, aerospace, and military applications where durability and performance are paramount. Its full bellow contact type and straddle orientation further enhance its versatility, while the 700 VAC voltage rating ensures safe operation. Trust the FMC13DRYI-S13 for your critical interconnection needs.

