FMC13DRYI

Heilind Number:SULFMC13DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULFMC13DRYI

Detailed Description

Introducing the FMC13DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Spinodal materials, this connector ensures reliable connectivity in extreme environments. With a pitch of 2.54mm (.1 in) and a straight orientation, it offers easy installation on PCBs. The female connector with two rows and 26 positions, each with a full bellow contact type, guarantees secure connections. Gold-plated contacts and termination provide excellent conductivity and corrosion resistance, while the threaded mount type and thru-hole termination method ensure strong mechanical stability. Operable in temperatures ranging from -65 to 200°C, and rated for up to 700VAC, this connector is ideal for aerospace, military, and industrial applications where durability and performance are paramount. Upgrade your connectivity with the FMC13DRYI.