FMC13DRYS-S13

Heilind Number:SULFMC13DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC13DRYS-S13

Detailed Description

Introducing the FMC13DRYS-S13, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm (.1 in) and 26 positions across 2 rows, it offers versatile connectivity options. The side hole mount type and card extender termination method make installation easy and secure. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700VAC, it is suitable for harsh environments. The female gender and full bellow contact type guarantee a stable connection. With a compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained applications. Trust in the FMC13DRYSS13 for reliable board-to-board and card edge connections in your projects.