| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC13DRYS-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULFMC13DRYS-S734 |
FMC13DRYS-S734
| Heilind Number: | SULFMC13DRYS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC13DRYS-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC13DRYS-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and 26 positions across 2 rows, it offers versatile connectivity options. The contact material is Spinodal with gold plating, guaranteeing excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, this connector is suitable for a wide range of industrial applications. The straight orientation and side hole mount type make installation easy and efficient. Trust the FMC13DRYS-S734 for secure and durable connections in your electronic systems.

