FMC13DRYS-S93

Heilind Number:SULFMC13DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DRYS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC13DRYS-S93

Detailed Description

Featuring a sleek design and high-performance capabilities, the FMC13DRYS-S93 connector is a must-have for your PCB assembly needs. With a pitch of 2.54mm (.1 in) and 26 positions, this female connector offers reliable connectivity for your electronic components. Its side hole mount type and thru-hole termination method ensure easy and secure installation. The contact material, Spinodal, paired with gold plating, guarantees excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is suitable for various environments. With a voltage rating of 700VAC and an amperage of 3A, it meets high safety and performance standards. Whether for board-to-board or card edge connections, the FMC13DRYS-S93 is a top choice in the hi-rel connector category. Upgrade your electronic systems with this premium-quality connector.