FMC15DRAH

Heilind Number:SULFMC15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC15DRAH

Detailed Description

Introducing the FMC15DRAH, a high-performance PCB connector designed for demanding applications. With a compact and durable design, this connector features dual rows with 30 positions, perfect for efficiently connecting circuit boards. The female gender and right-angle orientation offer versatility in assembly. Engineered for reliability, it boasts a contact material of Spinodal and gold plating, ensuring optimal conductivity. The Thru Hole termination method and clearance hole mount type provide secure attachment. Operating flawlessly in a wide temperature range from -65 to 200 °C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its 3A amperage capacity, 2.54mm pitch, and full bellow contact type guarantee stable and efficient performance. With a tail length of 3.18mm, connector height of 10.95mm, and width of 8.38mm, it offers easy installation and space-saving benefits. Trusted for its quality and performance, the FMC15DRAH is the ideal choice for high-reliability board-to-board and card edge connections.