| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC15DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC15DRAN-S734 |
FMC15DRAN-S734
| Heilind Number: | SULFMC15DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC15DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC15DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 30 gold-plated contacts in a 2-row configuration, ensuring secure and reliable connections. The female connector, made of Spinodal material, guarantees durability and efficient power transmission at an amperage of 3A and voltage of 700 VAC. Its unique Full Bellow contact type and right-angle orientation make it ideal for space-constrained setups, while the thru-hole termination method and gold-plated tail length of 3.18mm provide easy and efficient assembly. Operating flawlessly in temperatures ranging from -65 to 200 °C, this connector is a must-have for industries requiring precision and performance. Explore the FMC15DRAN-S734 for seamless connectivity in your next project.

