FMC15DRAN-S93

Heilind Number:SULFMC15DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC15DRAN-S93

Detailed Description

Introducing the FMC15DRAN-S93, a cutting-edge female board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm (.1 in) and two rows of 30 positions, this connector offers seamless connectivity in electronic systems. The contact material, Spinodal, combined with gold contact plating ensures optimal signal transmission and durability. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 200°C, it guarantees performance in harsh environments. Featuring full bellow contacts and right-angle orientation, it facilitates efficient PCB assembly. The termination method of thru-hole soldering, with gold-plated terminals, ensures secure and stable connections. With a compact size of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it is perfect for space-constrained applications. Trust the FMC15DRAN-S93 for reliable and high-performance board-to-board connectivity in your projects.