FMC15DRAN

Heilind Number:SULFMC15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC15DRAN

Detailed Description

Introducing the FMC15DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Spinodal materials, this connector offers unparalleled reliability. With a contact plating of gold and a voltage rating of 700 VAC, it ensures secure and efficient power transmission. The female connector has two rows of 30 positions each, with a pitch of 2.54mm for easy connectivity. Its right-angle orientation and termination method through-hole make it versatile for various mounting configurations. Operating flawlessly in temperatures ranging from -65 to 200°C, it's suitable for harsh environments. The full bellow contact type guarantees optimal signal integrity, while the gold termination plating enhances durability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust, ideal for space-constrained applications. Perfect for aerospace, defense, and industrial sectors, the FMC15DRAN ensures exceptional performance in every use case.